Surface mount fixed resistor with 1W maximum power dissipation and 200V voltage rating. Features 18 ohm resistance with a 5% tolerance and 200ppm/°C temperature coefficient. Utilizes thick film technology in a 2512 (6432 metric) case code, measuring 6.4mm length, 3.2mm width, and 0.6mm height. Packaged on tape and reel, this RoHS compliant component is designed for solder termination.
TE Connectivity 352018RJT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 18R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | 3520 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 352018RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.