The 35201A-R002T000-C002-K31 is a triple axis accelerometer from TE Connectivity with a maximum operating supply voltage of 36V and a minimum operating temperature of -40°C. It has a digital output type and a resonant frequency of 2.1Hz. The accelerometer operates over a temperature range of -40°C to 85°C and has a pin count of 9. It is suitable for applications requiring measurement of acceleration in multiple axes.
TE Connectivity 35201A-R002T000-C002-K31 technical specifications.
| Axis Type | Triple |
| Acceleration | ±2g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Resonant Frequency | 2.1kHz |
| Minimum Output Voltage | 0.2V |
| Maximum Output Voltage | 4.5V |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 35201A-R002T000-C002-K31 to view detailed technical specifications.
No datasheet is available for this part.