The 35201A-R002T004-C001-K00 is a triple axis accelerometer from TE Connectivity with a maximum operating supply voltage of 36V and a minimum operating temperature of -40°C. It has a digital output type and a resonant frequency of 2.1 kHz. The accelerometer's typical operating supply voltage is 9, 12, 15, 18, or 24V, and its maximum output voltage is 4.5V. It is designed to operate within a temperature range of -40°C to 85°C.
TE Connectivity 35201A-R002T004-C001-K00 technical specifications.
| Axis Type | Triple |
| Acceleration | ±2g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Resonant Frequency | 2.1kHz |
| Minimum Output Voltage | 0.2V |
| Maximum Output Voltage | 4.5V |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 35201A-R002T004-C001-K00 to view detailed technical specifications.
No datasheet is available for this part.