
Surface mount thick film power resistor with 330kΩ resistance and 5% tolerance. Features 1W maximum power dissipation and a 200V operating voltage rating. Housed in a 2512 (6432 metric) case code with dimensions of 6.4mm length, 3.2mm width, and 0.6mm height. This RoHS compliant component utilizes solder terminations and is supplied on tape and reel.
TE Connectivity 3520330KJT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | 3520 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3520330KJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
