TE Connectivity 352036KJT technical specifications.
| ELV | Compliant |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 36kR |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 352036KJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.