
Surface mount fixed resistor featuring thick film technology with a 1W power rating and 560-ohm resistance. This general-purpose component offers a 5% resistance tolerance and a 200V operating voltage. The 2512 case code (6.4mm length, 3.2mm width, 0.6mm height) is suitable for surface mounting applications. It is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 3520560RJT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 560R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | 3520 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3520560RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
