Surface mount fixed resistor with 1W power dissipation and 68kΩ resistance. Features 5% resistance tolerance and a 200V operating voltage. This thick film power resistor is housed in a 2512 (6432 metric) case code, measuring 6.4mm in length, 3.2mm in width, and 0.6mm in height. Designed for solder termination and supplied on tape and reel, this component is RoHS compliant.
TE Connectivity 352068KJT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 68kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | 3520 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 352068KJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.