
Surface mount chip resistor with 51 Ohm resistance and 1% tolerance, rated for 2W maximum power dissipation and 250V operating voltage. Features a 2512 imperial case code (6432 metric) with dimensions of 0.248" L x 0.126" W x 0.026" H (6.3mm L x 3.2mm W x 0.66mm H). This thick film power resistor operates from -55°C to 155°C and is AEC-Q200 qualified for automotive applications. Packaged on tape and reel, it offers solder termination and is RoHS compliant.
TE Connectivity 352151RFT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 51R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | 3521, CGS |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 352151RFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
