
Surface-mount general-purpose fixed resistor with 12 ohms resistance and 1% tolerance. Features a 2512 package size, rated for 3 watts of power. This two-terminal component is designed for general electronic applications.
TE Connectivity 352212RFT technical specifications.
| Number of Terminals | 2 |
| Tolerance | 1 |
| Resistance | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 352212RFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.