
Surface mount general purpose fixed resistor with 1000 Ohms resistance and 5% tolerance. Features a 3 Watt power rating and operates across a wide temperature range from -55°C to 155°C. This two-terminal component is designed for general electronic applications.
TE Connectivity 35221K0JT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Resistance | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 35221K0JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.