
Surface mount fixed resistor with 20 Ohm resistance and 1% tolerance. Features a 3W power rating and operates across a wide temperature range from -55°C to 155°C. This general-purpose component utilizes a 2-terminal design.
TE Connectivity 352220RFT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 352220RFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.