
Surface mount fixed resistor with 33 Ohms resistance and 1% tolerance. Features a 3W power rating and a 2512 package size. Designed with two terminals for general purpose applications.
TE Connectivity 352233RFT technical specifications.
| Number of Terminals | 2 |
| Tolerance | 1 |
| Resistance | 33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 352233RFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.