
Surface mount general purpose fixed resistor with 4.7 Ohm resistance and 5% tolerance. Features a 2512 package size with dimensions of 6.35mm length, 3.2mm width, and 0.55mm height. This two-terminal component is rated for 3 Watts of power.
TE Connectivity 35224R7JT technical specifications.
| Number of Terminals | 2 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Resistance | 4.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 35224R7JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.