Surface mount fixed resistor with 75 Ohm resistance and 1% tolerance. Features a 3W power rating and operates across a temperature range of -55°C to 155°C. This general-purpose component has two terminals and a 2512 package size, measuring 6.35mm in length, 3.2mm in width, and 1.1mm in height.
TE Connectivity 352275RFT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 1.1 |
| Resistance | 75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 352275RFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.