
SMD jumper resistor with 0 Ohm resistance, designed for general purpose applications. Features a 3W power rating and a 2512 package size. Operates across a wide temperature range from -55°C to 155°C, with two terminals for connection.
TE Connectivity 3522ZR technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Resistance | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 3522ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.