
The PRD Series relay socket is a metal component with a grey color and lead-free termination. It is 135mm in length and made of steel. This socket complies with ELV regulations and is available individually. The housing color is also grey.
TE Connectivity 35D013 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| ELV | Compliant |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 135mm |
| Material | Steel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | PRD |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35D013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
