
TE Connectivity 35D070 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Material | Plastic |
| Number of Contacts | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35D070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
