TE Connectivity 3610T1R0K technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Inductance | 1uH |
| Tolerance | 10% |
| Case Size | 0805 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3610T1R0K to view detailed technical specifications.
No datasheet is available for this part.