This 0.68uH wirewound inductor features a 20% tolerance and is constructed with a molded/unshielded design. The inductor has a maximum DC current of 0.45 and a maximum DC resistance of 0.6. It also has a minimum quality factor of 30 and a minimum self-resonant frequency of 160M. The inductor is available in a 1210 case size with a typical product length of 3.2mm, height of 2.2mm, and product depth of 2.5mm.
TE Connectivity 3612TR68M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3612TR68M to view detailed technical specifications.
No datasheet is available for this part.