
Surface mount fixed inductor featuring 150µH inductance with a 10% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core and operates with a 40 Q-factor at 796kHz. It offers a maximum DC current rating of 105mA and a DC resistance of 9 Ohms. Encased in an 1812 (4532 metric) package, it measures 4.5mm in length, 3.2mm in width, and 3.2mm in height, with a temperature range of -30°C to 100°C. The component is supplied on tape and reel, with 500 units per package, and is RoHS compliant.
TE Connectivity 3613C151K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9R |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 3.2mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | SMD/SMT |
| Length | 4.5mm |
| Max Current Rating | 105mA |
| Max DC Current | 105mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | 3613C, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3613C151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
