General purpose fixed inductor with 1µH inductance and 10% tolerance. Features a ferrite core, wirewound construction, and 450mA maximum DC current rating. This unshielded SMD component is housed in an 1812 (4532 metric) case, suitable for surface mounting. Operating temperature range is -30°C to 100°C, with a self-resonant frequency of 100MHz.
TE Connectivity 3613C1R0K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | SMD/SMT |
| Length | 4.5mm |
| Max Current Rating | 450mA |
| Max DC Current | 450mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | 3613C, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3613C1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.