
Surface mount, general purpose fixed inductor featuring 22µH inductance with 10% tolerance. This wirewound ferrite core component is designed for 1812 case code applications, offering a maximum DC current rating of 180mA. Operating within a temperature range of -30°C to 100°C, it boasts a DC resistance of 3.2 Ohms and a Q factor of 50 at 2.52MHz. The unshielded inductor is supplied on tape and reel, compliant with RoHS standards.
TE Connectivity 3613C220K technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.2R |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 1mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | SMD/SMT |
| Length | 4.5mm |
| Max Current Rating | 180mA |
| Max DC Current | 180mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | 3613C, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3613C220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
