Surface mount, general purpose fixed inductor featuring 47µH inductance with 10% tolerance. This ferrite core component operates within a -30°C to 100°C temperature range and supports a maximum DC current of 140mA. It is housed in an 1812 (4532 metric) case code, measuring 4.5mm in length, 3.2mm in width, and 1mm in height. The inductor exhibits a Q factor of 50 at 2.52MHz, with a self-resonant frequency of 10MHz. Packaged in tape and reel, this RoHS compliant component is designed for surface mounting.
TE Connectivity 3613C470K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5R |
| ELV | Compliant |
| Frequency | 2.52MHz |
| Height | 1mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | 3613C, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3613C470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.