
Surface mount fixed inductor with 0.33µH inductance and 20% tolerance, featuring a wirewound construction and unshielded ferrite core. Rated for 605mA maximum DC current and 280mΩ DC resistance, operating within a -30°C to 100°C temperature range. This 1812 case size component offers a Q factor of 50 at 25.2MHz and a self-resonant frequency of 145MHz. Packaged in tape and reel for automated assembly.
TE Connectivity 3613CR33M technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| DC Resistance (DCR) | 280mR |
| ELV | Compliant |
| Height | 1mm |
| Inductance | 0.33uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | SMD/SMT |
| Length | 4.5mm |
| Max Current Rating | 605mA |
| Max DC Current | 605mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 145MHz |
| Series | 3613C, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3613CR33M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
