Surface mount fixed inductor with 0.68µH inductance and 20% tolerance, designed for RF applications. Features a ferrite core, wirewound construction, and unshielded design. Rated for 500mA DC current with 400mΩ DC resistance. Operates within a temperature range of -30°C to 100°C and offers a Q factor of 40 at 25.2MHz. Housed in an 1812 (4532) case code, supplied on tape and reel.
TE Connectivity 3613CR68M technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 400mR |
| Inductance | 0.68uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | SMD/SMT |
| Length | 3.2mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | 3613C, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3613CR68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.