
Surface mount wirewound fixed inductor with 10µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 620mA maximum current rating, and 600mΩ DC resistance. Operates across a -55°C to 100°C temperature range with a self-resonant frequency of 42MHz. Packaged in tape and reel for automated assembly.
TE Connectivity 3615A100K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 620mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 620mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 42MHz |
| Series | 3615, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3615A100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.