Surface mount wirewound fixed inductor with 1µH inductance and 10% tolerance. Features a 50 Q-factor at 25MHz, 0.96A current rating, and 0.25Ω DCR. Operates within a -55°C to 100°C temperature range. Unshielded phenolic core construction. Packaged in tape and reel for automated assembly.
TE Connectivity 3615A1R0K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 250mR |
| ELV | Compliant |
| Height | 0.8mm |
| Inductance | 1uH |
| Lead/Base Style | SMD/SMT |
| Length | 11.4mm |
| Max Current Rating | 960mA |
| Max DC Current | 960mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | Yes |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | 3615, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3615A1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.