TE Connectivity 3615A221K technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 7.5R |
| ELV | Compliant |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 175mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 175mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8MHz |
| Series | 3615, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3615A221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.