Surface mount wirewound fixed inductor with 47µH inductance and 10% tolerance. Features a ferrite core, 259mA maximum current rating, and 3.4Ω DC resistance. Operates within a -55°C to 100°C temperature range, offering a 55 Q-factor at 2.5MHz. Packaged in tape and reel for automated assembly.
TE Connectivity 3615A470K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.4R |
| ELV | Compliant |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 259mA |
| Max DC Current | 259mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 259mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | 3615, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3615A470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.