Surface mount wirewound fixed inductor with 4.7uH inductance and 10% tolerance. Features a 1.05A maximum DC current rating, 0.21 Ohm DC resistance, and a Q factor of 35 at 7.9MHz. Operates within a temperature range of -55°C to 100°C, with a self-resonant frequency of 60MHz. This unshielded inductor is supplied on tape and reel.
TE Connectivity 3615A4R7K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| ELV | Compliant |
| Height | 0.8mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | SMD/SMT |
| Length | 11.4mm |
| Max Current Rating | 1.05A |
| Max DC Current | 1.05A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 1.05A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 3615, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3615A4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.