TE Connectivity 362-BU technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Lead Free | Not Applicable |
| Material | Phenolic |
| Mount | Base |
| Pitch | 19.05mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 362-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.