This 330uH inductor features a wirewound construction with a ferrite core and unshielded design. It has a tolerance of 10% and a maximum DC current rating of 0.13A. The inductor's maximum DC resistance is 10 ohms and it has a minimum quality factor of 40. It measures 3.3mm in length, 2.8mm in height, and 3.1mm in depth. Operating temperature range is from -40°C to 105°C.
TE Connectivity 3621A331KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.13A |
| Maximum Saturation Current | 0.15A |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 6M(Typ)Hz |
| Product Length | 3.3mm |
| Height | 2.8mm |
| Product Depth | 3.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3621A331KT to view detailed technical specifications.
No datasheet is available for this part.