This ferrite wirewound inductor has an inductance of 82uH with a tolerance of 10%. It operates at a maximum DC current of 0.58A and has a maximum DC resistance of 0.6R. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 9MHz. It is designed for surface mount applications and has a height of 4.8mm and a product diameter of 5.8mm. The operating temperature range is from -25 to 105 degrees Celsius.
TE Connectivity 3621C820KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.58A |
| Maximum Saturation Current | 0.58A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 9M(Typ)Hz |
| Height | 4.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3621C820KT to view detailed technical specifications.
No datasheet is available for this part.