TE Connectivity 3621E151KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.78A |
| Maximum Saturation Current | 0.78A |
| Max DC Resistance | 0.47Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 4.5M(Typ)Hz |
| Height | 5.65mm |
| Product Diameter | 9.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3621E151KT to view detailed technical specifications.
No datasheet is available for this part.