This ferrite wirewound inductor has a 4.7uH inductance value with a 20% tolerance, a maximum DC current rating of 4A, and a maximum DC resistance of 0.036 ohms. It is designed for surface mount applications and has a minimum operating temperature range of -25°C to 105°C. The inductor is constructed with a ferrite core material and has a wirewound technology. It is an unshielded inductor with a product diameter of 9.8mm and a height of 5.65mm.
TE Connectivity 3621E4R7MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 4A |
| Max DC Resistance | 0.036Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 40M(Typ)Hz |
| Height | 5.65mm |
| Product Diameter | 9.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3621E4R7MT to view detailed technical specifications.
No datasheet is available for this part.