This ferrite wirewound inductor has a type of power inductors with a technology of wirewound and protection style of unshielded. The core material is ferrite with an inductance of 120uH and a tolerance of 10%. It has a maximum DC current of 0.4A and a maximum saturation current of 0.52A (typical). The maximum DC resistance is 1.35R and the minimum quality factor is 22. The inductor has a minimum self resonant frequency of 8M (typical) and operates between -25°C and 105°C.
TE Connectivity 3621K121KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.52(Typ)A |
| Max DC Resistance | 1.35Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 8M(Typ)Hz |
| Height | 2.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3621K121KT to view detailed technical specifications.
No datasheet is available for this part.