Inductor Power Unshielded Wirewound 68uH 10% 100KHz 12Q-Factor Ferrite 0.6A 0.82Ohm DCR T/R
TE Connectivity 3621K680KT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.65(Typ)A |
| Max DC Resistance | 0.82Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Height | 2.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3621K680KT to view detailed technical specifications.
No datasheet is available for this part.