This 22uH wirewound power inductor features a ferrite core and unshielded design. It has a tolerance of 20% and a maximum DC current rating of 3.2A. The device also has a maximum DC resistance of 0.065 ohms and a minimum self resonant frequency of 12 MHz. The inductor measures 12mm in height and 9.8mm in product diameter, making it suitable for surface mount applications.
TE Connectivity 3621L220MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Maximum DC Current | 3.2A |
| Maximum Saturation Current | 5.5A |
| Max DC Resistance | 0.065Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Height | 12mm |
| Product Diameter | 9.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3621L220MT to view detailed technical specifications.
No datasheet is available for this part.