The TE Connectivity 3623B120LT is a surface mount fixed inductor with a wirewound technology and unshielded protection style. It has an inductance of 12uH with a tolerance of 15% and is tested at 100KHz. The maximum DC current is 5.5A and the maximum saturation current is 9.5A typ. The inductor has a maximum DC resistance of 0.0236 Ohms and measures 22.3mm in length, 7.4mm in height, and 15.3mm in depth. It operates within a temperature range of -40C to 85C.
TE Connectivity 3623B120LT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 12uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5A |
| Maximum Saturation Current | 9.5(Typ)A |
| Max DC Resistance | 0.0236Ohm |
| Product Length | 22.3mm |
| Height | 7.4mm |
| Product Depth | 15.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3623B120LT to view detailed technical specifications.
No datasheet is available for this part.