This 0.22uH ferrite wirewound inductor features a 20% tolerance and is designed for surface mount applications. It has a maximum DC current rating of 0.85A and a maximum saturation current of 0.85A typ. The inductor's minimum self resonant frequency is 250MHz. The inductor is available in a 1206 case size with a product length of 3.5mm, height of 2.15mm, and product depth of 1.9mm. It operates over a temperature range of -25 to 105°C.
TE Connectivity 3624AR22MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.85(Typ)A |
| Max DC Resistance | 0.14Ohm |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.15mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3624AR22MT to view detailed technical specifications.
No datasheet is available for this part.