This ferrite shielded inductor has a type of power inductors with wirewound technology. It features a core material of ferrite and a protection style of shielded. The inductance is 10uH with a tolerance of 20%. The inductance test frequency is 1KHz and the maximum DC current is 1.5A. The maximum saturation current is also 1.5A and the maximum DC resistance is 0.1 ohms. It has a minimum quality factor of 40 and a minimum self resonant frequency of 28MHz. The product dimensions are 10.8mm in length, 4.8mm in height, and 8.3mm in depth. It operates between -40C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 28M(Typ)Hz |
| Product Length | 10.8mm |
| Height | 4.8mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |