TE Connectivity 3630B8R2MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.75A |
| Maximum Saturation Current | 1.75A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 19 |
| Minimum Self Resonant Frequency | 32M(Typ)Hz |
| Product Length | 10.8mm |
| Height | 4.8mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3630B8R2MT to view detailed technical specifications.
No datasheet is available for this part.