Surface mount, shielded, wirewound fixed inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 3.3A DC current rating, and 35mΩ DC resistance. Operates from -25°C to 105°C with a Q factor of 28 at 1kHz. Packaged in tape and reel for automated assembly.
TE Connectivity 3631B100ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 6.2A |
| DC Current | 3.3A |
| DC Resistance (DCR) | 35mR |
| ELV | Compliant |
| Height | 6mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | SMD/SMT |
| Length | 12.7mm |
| Max Current Rating | 3.3A |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Series | 3631, Sigma Inductors |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3631B100ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
