General purpose fixed inductor with 100µH inductance and 15% tolerance. Features a shielded, wirewound construction for surface mount (SMD/SMT) applications. Rated for 1.1A DC current and 700mA RMS current, with a DC resistance of 220mΩ. Operates within a temperature range of -25°C to 105°C. Supplied on tape and reel for automated assembly.
TE Connectivity 3631B101LL technical specifications.
| Current | 700mA |
| DC Current | 1.1A |
| DC Resistance (DCR) | 220mR |
| Height | 6mm |
| Inductance | 100uH |
| Inductance Tolerance | 15% |
| Lead/Base Style | SMD/SMT |
| Length | 12.7mm |
| Max Current Rating | 1.1A |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Series | 3631 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3631B101LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.