TE Connectivity 3631B220ML technical specifications.
| Current | 700mA |
| DC Current | 2.3A |
| DC Resistance (DCR) | 62mR |
| ELV | Compliant |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3631B220ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.