TE Connectivity 3631B221KL technical specifications.
| DC Resistance (DCR) | 460mR |
| ELV | Compliant |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3631B221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.