Surface mount, shielded, wirewound fixed inductor with 2.5µH inductance and 20% tolerance. Features a ferrite core, 6.2A maximum DC current rating, and 16mΩ DC resistance. Operates from -25°C to 105°C and is supplied on tape and reel.
TE Connectivity 3631B2R5ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16mR |
| ELV | Compliant |
| Height | 5mm |
| Inductance | 2.5uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | SMD/SMT |
| Length | 12.7mm |
| Max Current Rating | 6.2A |
| Max DC Current | 6.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 6.2A |
| RoHS Compliant | Yes |
| Series | 3631, Sigma Inductors |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3631B2R5ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.