TE Connectivity 3631B331KT technical specifications.
| DC Resistance (DCR) | 520mR |
| ELV | Compliant |
| Inductance | 330uH |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 650mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3631 |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3631B331KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.