
Surface mount fixed inductor featuring 47µH inductance with a 15% tolerance, designed for power applications. This wirewound, shielded component utilizes a ferrite core and offers a maximum DC current rating of 1.6A. It operates within a temperature range of -25°C to 105°C and has a DC resistance of 130mΩ. Packaged in tape and reel for automated assembly, this inductor is RoHS compliant.
TE Connectivity 3631B470LL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| ELV | Compliant |
| Height | 6mm |
| Inductance | 47uH |
| Inductance Tolerance | 15% |
| Lead/Base Style | SMD/SMT |
| Length | 12.7mm |
| Max Current Rating | 1.6A |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | 3631, Sigma Inductors |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3631B470LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
