Surface mount fixed inductor featuring 470µH inductance with a 10% tolerance, designed for power applications. This wirewound component offers a 500mA DC current rating and a low 0.97Ω DCR. It operates within a -25°C to 105°C temperature range and boasts a Q factor of 18 at 1kHz. The shielded construction and tape and reel packaging facilitate efficient automated assembly.
TE Connectivity 3631B471KL technical specifications.
| Package/Case | Nonstandard |
| DC Current | 500mA |
| DC Resistance (DCR) | 970mR |
| Depth | 13mm |
| ELV | Compliant |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | SMD/SMT |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Series | 3631, Sigma Inductors |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3631B471KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.